Filter Your Search
1 - 1 of 1 results
|
CY22392FSXIT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 150 MHz | 166.6 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 9.893 mm | CYPRESS SEMICONDUCTOR CORP | 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | compliant | EAR99 | 8542.39.00.01 |