Filter Your Search
1 - 10 of 56 results
|
CY22800KFXC
Infineon Technologies AG
|
$8.7700 | Yes | Active | 100 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.47 V | 3.14 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | Infineon | ||||||||
|
CY22800KFXI
Cypress Semiconductor
|
$9.0894 | Yes | Obsolete | 100 MHz | 166 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.47 V | 3.14 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-8 | compliant | SOIC | 8 | EAR99 | 8542.39.00.01 | ||||
|
CY22800KFXC
Cypress Semiconductor
|
$10.2058 | Yes | Transferred | 100 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.47 V | 3.14 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-8 | compliant | SOIC | 8 | EAR99 | 8542.31.00.01 | |||||
|
CY22800FXC-008A
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 260 | CYPRESS SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
CY22800FXC-035A
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 27 MHz | 24.576 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.47 V | 3.14 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | unknown | SOIC | 8 | EAR99 | 8542.39.00.01 | ||||||
|
CY22800FXC-027A
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 260 | CYPRESS SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
CY22800FXC-080A
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 260 | CYPRESS SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
CY22800FXC-004A
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 40 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.47 V | 3.14 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | unknown | SOIC | 8 | EAR99 | 8542.39.00.01 | ||||||
|
CY22800FXC-003A
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 50 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.47 V | 3.14 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | unknown | SOIC | 8 | EAR99 | 8542.39.00.01 | ||||||
|
CY22800FXC-022A
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 100 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.47 V | 3.14 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | unknown | SOIC | 8 | EAR99 | 8542.39.00.01 |