Parametric results for: CY22800-121A under Clock Generators

Filter Your Search

1 - 10 of 56 results

|
-
-
Manufacturer Part Number: cy22800
Select parts from the table below to compare.
Compare
Compare
CY22800KFXC
Infineon Technologies AG
$8.8400 Yes Active 100 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.47 V 3.14 V COMMERCIAL R-PDSO-G8 Not Qualified e4 3 70 °C 260 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 4.889 mm INFINEON TECHNOLOGIES AG SOIC-8 compliant Infineon
CY22800KFXI
Cypress Semiconductor
$9.0894 Yes Obsolete 100 MHz 166 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.47 V 3.14 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 4.889 mm CYPRESS SEMICONDUCTOR CORP SOIC-8 compliant SOIC 8 EAR99 8542.39.00.01
CY22800KFXC
Cypress Semiconductor
$10.2059 Yes Transferred 100 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.47 V 3.14 V COMMERCIAL R-PDSO-G8 Not Qualified e4 3 70 °C 260 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 4.889 mm CYPRESS SEMICONDUCTOR CORP SOIC-8 compliant SOIC 8 EAR99 8542.31.00.01
CY22800FXC
Cypress Semiconductor
Check for Price Yes Obsolete 100 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.47 V 3.14 V COMMERCIAL R-PDSO-G8 Not Qualified e3 3 70 °C 260 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 4.889 mm CYPRESS SEMICONDUCTOR CORP 0.150 INCH, MS-012, SOIC-8 unknown SOIC 8 EAR99 8542.39.00.01
CY22800FXC-003A
Cypress Semiconductor
Check for Price Yes Obsolete 50 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.47 V 3.14 V COMMERCIAL R-PDSO-G8 Not Qualified e3 3 70 °C 260 20 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 4.889 mm CYPRESS SEMICONDUCTOR CORP 0.150 INCH, LEAD FREE, MS-012, SOIC-8 unknown SOIC 8 EAR99 8542.39.00.01
CY22800FXC-022A
Cypress Semiconductor
Check for Price Yes Yes Obsolete 100 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.47 V 3.14 V COMMERCIAL R-PDSO-G8 Not Qualified e3 3 70 °C 260 20 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 4.889 mm CYPRESS SEMICONDUCTOR CORP 0.150 INCH, LEAD FREE, MS-012, SOIC-8 unknown SOIC 8 EAR99 8542.39.00.01
CY22800FXCT
Rochester Electronics LLC
Check for Price Active 100 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER 3.47 V 3.14 V COMMERCIAL R-PDSO-G8 COMMERCIAL 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 4.889 mm ROCHESTER ELECTRONICS INC SOP, unknown SOIC 8
CY22800KFXIT
Cypress Semiconductor
Check for Price Yes Obsolete 100 MHz 166 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.47 V 3.14 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 4.889 mm CYPRESS SEMICONDUCTOR CORP SOIC-8 compliant SOIC 8 EAR99 8542.39.00.01
CY22800FXC-004A
Cypress Semiconductor
Check for Price Yes Obsolete 40 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.47 V 3.14 V COMMERCIAL R-PDSO-G8 Not Qualified e3 3 70 °C 260 20 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 4.889 mm CYPRESS SEMICONDUCTOR CORP 0.150 INCH, LEAD FREE, MS-012, SOIC-8 unknown SOIC 8 EAR99 8542.39.00.01
CY22800FXIT
Cypress Semiconductor
Check for Price Obsolete 100 MHz 166 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.47 V 3.14 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 4.889 mm CYPRESS SEMICONDUCTOR CORP 0.150 INCH, MS-012, SOIC-8 unknown SOIC 8 EAR99 8542.39.00.01