Parametric results for: CY2281 under Clock Generators

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: cy2281
Select parts from the table below to compare.
Compare
Compare
CY2281PVC-11S
Cypress Semiconductor
Check for Price No Obsolete 14.318 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 170 mA 3.465 V 3.135 V COMMERCIAL R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm CYPRESS SEMICONDUCTOR CORP SSOP 0.210 INCH, SSOP-28 28 compliant EAR99 8542.39.00.01
CY2281PVC-2S
Cypress Semiconductor
Check for Price No No Obsolete 14.318 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 170 mA 3.465 V 3.135 V COMMERCIAL R-PDSO-G28 Not Qualified e0 1 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm CYPRESS SEMICONDUCTOR CORP SSOP 0.210 INCH, SSOP-28 28 compliant EAR99 8542.39.00.01
CY2281PVC-1T
Cypress Semiconductor
Check for Price Obsolete 14.318 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.465 V 3.135 V COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm CYPRESS SEMICONDUCTOR CORP SSOP SSOP, 28 unknown EAR99 8542.39.00.01
CY2281PVC-11ST
Cypress Semiconductor
Check for Price No Obsolete 14.318 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.465 V 3.135 V COMMERCIAL R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm CYPRESS SEMICONDUCTOR CORP SSOP SSOP, 28 unknown EAR99 8542.39.00.01
CY2281PVC-2ST
Cypress Semiconductor
Check for Price No No Obsolete 14.318 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.465 V 3.135 V COMMERCIAL R-PDSO-G28 Not Qualified e0 1 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm CYPRESS SEMICONDUCTOR CORP SSOP SSOP, 28 compliant EAR99 8542.39.00.01
CY2281PVC-1
Cypress Semiconductor
Check for Price No Obsolete 14.318 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 170 mA 3.465 V 3.135 V COMMERCIAL R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm CYPRESS SEMICONDUCTOR CORP SSOP 0.210 INCH, SSOP-28 28 compliant EAR99 8542.39.00.01