Filter Your Search
1 - 3 of 3 results
![]() |
CY2304SC-1
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 1 | YES | SOP | 3-STATE | 2304 | PLL BASED CLOCK DRIVER | CMOS | 133.3 MHz | STANDARD | 4 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 70 °C | 220 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | |||||
![]() |
CY2304SC-1T
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 1 | YES | SOP | 3-STATE | 2304 | PLL BASED CLOCK DRIVER | CMOS | 133.3 MHz | STANDARD | 8 mA | 4 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | not_compliant | 8542.39.00.01 | |||
![]() |
CY2304SC-1
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 1 | YES | SOP | 3-STATE | 2304 | PLL BASED CLOCK DRIVER | CMOS | 133.3 MHz | STANDARD | 8 mA | 4 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-8 | 8 | not_compliant | 8542.39.00.01 |