Filter Your Search
1 - 2 of 2 results
|
CY2304NZZI-1T
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 3.3 V | 5 ns | 5 ns | 1 | YES | TSSOP | 2304 | LOW SKEW CLOCK DRIVER | 140 MHz | STANDARD | 24 mA | 4 | 100 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | TSSOP-8 | 8 | compliant | 8542.39.00.01 | ||
|
CY2304NZZI-1
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 3.3 V | 5 ns | 5 ns | 1 | YES | TSSOP | 2304 | LOW SKEW CLOCK DRIVER | 140 MHz | STANDARD | 24 mA | 4 | 100 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | TSSOP-8 | 8 | compliant | 8542.39.00.01 |