Filter Your Search
1 - 2 of 2 results
|
CY2304NZZXC-1T
Cypress Semiconductor
|
$8.2458 | Yes | Yes | Transferred | 3.3 V | 5 ns | 5 ns | 1 | YES | TSSOP | 2304 | LOW SKEW CLOCK DRIVER | 140 MHz | STANDARD | 24 mA | 4 | 100 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
CY2304NZZXC-1T
Infineon Technologies AG
|
$10.9000 | Yes | Active | 3.3 V | 5 ns | 5 ns | 1 | YES | TSSOP | 2304 | LOW SKEW CLOCK DRIVER | 140 MHz | STANDARD | 24 mA | 4 | 100 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | INFINEON TECHNOLOGIES AG | TSSOP-8 | compliant | Infineon |