Filter Your Search
1 - 5 of 5 results
|
CY2318ANZPVC-11T
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 5 ns | 5 ns | 1 | YES | SSOP | 3-STATE | 2318 | LOW SKEW CLOCK DRIVER | 100 MHz | STANDARD | 25 mA | 18 | 250 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, SSOP48,.4 | 48 | not_compliant | 8542.39.00.01 | ||||
|
CY2318ANZPVC-1T
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 5 ns | 1 | YES | SSOP | 3-STATE | 2318 | LOW SKEW CLOCK DRIVER | 100 MHz | STANDARD | 18 | 200 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, | 48 | unknown | 8542.39.00.01 | |||||||
|
CY2318ANZPVC-11
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 5 ns | 1 | YES | SSOP | 3-STATE | 2318 | LOW SKEW CLOCK DRIVER | 100 MHz | STANDARD | 18 | 250 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-48 | 48 | unknown | 8542.39.00.01 | ||||||
|
CY2318ANZPVC-11
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 5 ns | 1 | YES | SSOP | 3-STATE | 2318 | LOW SKEW CLOCK DRIVER | 100 MHz | STANDARD | 18 | 250 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | COMMERCIAL | e0 | 1 | 70 °C | 220 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 48 | unknown | |||||||
|
CY2318ANZPVC-1
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 5 ns | 1 | YES | SSOP | 3-STATE | 2318 | LOW SKEW CLOCK DRIVER | CMOS | 100 MHz | STANDARD | 18 | 200 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, SSOP48,.4 | 48 | compliant | 8542.39.00.01 |