Filter Your Search
1 - 1 of 1 results
![]() |
CY24126SC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 24 MHz | 120 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 35 mA | 3.47 V | 3.14 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.72 mm | 3.9 mm | 4.9 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 |