Filter Your Search
1 - 3 of 3 results
|
CY24130KZXC-1
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 27 MHz | 148.5 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
CY24130KZXC-1T
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 27 MHz | 148.5 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
CY24130KZXC-1
Rochester Electronics LLC
|
Check for Price | Active | 27 MHz | 148.5 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | 70 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown |