Filter Your Search
1 - 3 of 3 results
|
CY241V8ASXC-01
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 13.5 MHz | 27 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 35 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8989 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
CY241V8ASXC-01T
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 13.5 MHz | 27 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 35 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8989 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
CY241V8ASXC-01
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 13.5 MHz | 27 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8989 mm | 4.889 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |