Filter Your Search
1 - 3 of 3 results
|
CY25100KZXIF
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 166 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.45 V | 3.13 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 4.40 MM, LEAD FREE, TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
CY25100KZXIF
Rochester Electronics LLC
|
Check for Price | Active | 166 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | 3.45 V | 3.13 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | SOIC | TSSOP, | 8 | unknown | |||||||||||
|
CY25100KZXIF
Infineon Technologies AG
|
Check for Price | Yes | Active | 166 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.45 V | 3.13 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | INFINEON TECHNOLOGIES AG | 4.40 MM, LEAD FREE, TSSOP-8 | compliant |