Filter Your Search
1 - 1 of 1 results
|
CY2545IXXXT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 48 MHz | 166 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 2.75 V | 2.25 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 4 X 4 MM, LEAD FREE, MO-220, QFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 |