Filter Your Search
1 - 1 of 1 results
|
CY25811SXCT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 MHz | 32 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 35 mA | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 |