Filter Your Search
1 - 2 of 2 results
|
CY25812ZCT
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 32 MHz | 64 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 27.2 mA | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
CY25812ZC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 32 MHz | 64 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 27.2 mA | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |