Filter Your Search
1 - 1 of 1 results
|
CY26118SC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 15 MHz | 19.6608 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 20 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9 mm | 4.8895 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |