Filter Your Search
1 - 9 of 9 results
![]() |
CY28326OXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 14.3182 MHz | 333.3 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 15.875 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 48 | unknown | |||||||
![]() |
CY28326OXCT
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 14.3182 MHz | 333.3 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | 1 | 70 °C | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | SPECTRALINEAR INC | SSOP | SSOP, | 48 | unknown | EAR99 | 8542.39.00.01 | ||||||||
![]() |
CY28326OCT
Silicon Laboratories Inc
|
Check for Price | No | No | Obsolete | 14.3182 MHz | 333.3 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | 1 | 70 °C | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | SPECTRALINEAR INC | SSOP | SSOP, | 48 | unknown | EAR99 | 8542.39.00.01 | ||||||||
![]() |
CY28326OXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 14.3182 MHz | 333.3 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | LEAD FREE, SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | |||
![]() |
CY28326OC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 14.3182 MHz | 333.3 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 70 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-48 | 48 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
CY28326OXC
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 333.3 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | 1 | 70 °C | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | SILICON LABORATORIES INC | SSOP | 48 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
CY28326OCT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 14.3182 MHz | 333.3 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 70 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-48 | 48 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
CY28326OXCT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 333.3 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 350 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | LEAD FREE, SSOP-48 | 48 | unknown | EAR99 | 8542.39.00.01 | |||
![]() |
CY28326OC
Silicon Laboratories Inc
|
Check for Price | No | No | Obsolete | 14.3182 MHz | 333.3 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | 1 | 70 °C | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | SPECTRALINEAR INC | SSOP | SSOP, | 48 | unknown | EAR99 | 8542.39.00.01 |