Filter Your Search
1 - 8 of 8 results
![]() |
CY28354OCT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 1 | YES | SSOP | LOW SKEW CLOCK DRIVER | 200 MHz | STANDARD | 12 mA | 12 | 12 | 100 ps | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, SSOP48,.4 | 48 | compliant | 8542.39.00.01 | |||||||
![]() |
CY28354OXC-400
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 2.5 V | 6 ns | 1 | YES | SSOP | 28354 | LOW SKEW CLOCK DRIVER | STANDARD | 24 | 75 ps | 2.7 V | 2.3 V | OTHER | R-PDSO-G48 | Not Qualified | 85 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 15.875 mm | SPECTRALINEAR INC | SSOP | LEAD FREE, SSOP-48 | 48 | unknown | 8542.39.00.01 | ||||||||||||||
![]() |
CY28354OC-400T
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 6 ns | 1 | YES | SSOP | 3-STATE | LOW SKEW CLOCK DRIVER | 210 MHz | STANDARD | 12 | 12 | 75 ps | 2.7 V | 2.3 V | OTHER | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | 260 | 20 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, | 48 | compliant | 8542.39.00.01 | ||||||
![]() |
CY28354OC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 1 | YES | SSOP | LOW SKEW CLOCK DRIVER | 200 MHz | STANDARD | 12 mA | 12 | 12 | 100 ps | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, SSOP48,.4 | 48 | compliant | 8542.39.00.01 | |||||||
![]() |
CY28354OXC-400T
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 2.5 V | 6 ns | 6 ns | 1 | YES | SSOP | 28354 | LOW SKEW CLOCK DRIVER | 210 MHz | STANDARD | 12 mA | 12 | 12 | 75 ps | 2.7 V | 2.3 V | OTHER | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | LEAD FREE, SSOP-48 | 48 | unknown | 8542.39.00.01 | ||||
![]() |
CY28354OXC-400T
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 2.5 V | 6 ns | 1 | YES | SSOP | 28354 | LOW SKEW CLOCK DRIVER | STANDARD | 12 | 12 | 75 ps | 2.7 V | 2.3 V | OTHER | R-PDSO-G48 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 15.875 mm | SPECTRALINEAR INC | SSOP | LEAD FREE, SSOP-48 | 48 | unknown | 8542.39.00.01 | |||||||||||
![]() |
CY28354OXC-400
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 2.5 V | 6 ns | 6 ns | 1 | YES | SSOP | 28354 | LOW SKEW CLOCK DRIVER | 210 MHz | STANDARD | 12 mA | 12 | 12 | 75 ps | 2.7 V | 2.3 V | OTHER | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | LEAD FREE, SSOP-48 | 48 | compliant | 8542.39.00.01 | ||||
![]() |
CY28354OC-400
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 6 ns | 1 | YES | SSOP | 3-STATE | LOW SKEW CLOCK DRIVER | 210 MHz | STANDARD | 12 | 12 | 75 ps | 2.7 V | 2.3 V | OTHER | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | 260 | 20 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, | 48 | compliant | 8542.39.00.01 |