Filter Your Search
1 - 10 of 28 results
|
CY28411OXC-1
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 14.3182 MHz | 266 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | OTHER | R-PDSO-G56 | Not Qualified | 1 | 85 °C | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 18.415 mm | SPECTRALINEAR INC | SSOP | LEAD FREE, SSOP-56 | 56 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
CY28411OXCT
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Active | 14.318 MHz | 133 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | OTHER | R-PDSO-G56 | Not Qualified | 1 | 85 °C | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 18.415 mm | SILICON LABORATORIES INC | SSOP | SSOP, | 56 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
CY28411ZXC-1
Silicon Laboratories Inc
|
Check for Price | Active | SILICON LABORATORIES INC | TSSOP | 56 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
CY28411OCT
Silicon Laboratories Inc
|
Check for Price | No | No | Active | 14.318 MHz | 133 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | OTHER | R-PDSO-G56 | Not Qualified | 1 | 85 °C | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 18.415 mm | SILICON LABORATORIES INC | SSOP | SSOP, | 56 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
CY28411OXC-1T
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 14.3182 MHz | 266 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | OTHER | R-PDSO-G56 | Not Qualified | 1 | 85 °C | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 18.415 mm | SILICON LABORATORIES INC | SSOP | LEAD FREE, SSOP-56 | 56 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
CY28411ZCT
Silicon Laboratories Inc
|
Check for Price | No | No | Active | 14.318 MHz | 133 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | OTHER | R-PDSO-G56 | Not Qualified | 1 | 85 °C | 56 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 500 µm | DUAL | 1.1 mm | 6.096 mm | 13.995 mm | SILICON LABORATORIES INC | TSSOP | TSOP2, | 56 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
CY28411ZXC-1
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 14.3182 MHz | 266 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | OTHER | R-PDSO-G56 | Not Qualified | e4 | 3 | 85 °C | 260 | 20 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.1 mm | 6.096 mm | 13.9955 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56 | 56 | compliant | EAR99 | 8542.39.00.01 | |||
|
CY28411ZC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 14.3182 MHz | 133 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | OTHER | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 6 X 12 MM, MO-153, TSSOP2-56 | 56 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
CY28411ZCT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 14.3182 MHz | 133 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | OTHER | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 6 X 12 MM, MO-153, TSSOP2-56 | 56 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
CY28411OXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 133 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | OTHER | R-PDSO-G56 | Not Qualified | e4 | 3 | 85 °C | 260 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | LEAD FREE, SSOP-56 | 56 | unknown | EAR99 | 8542.39.00.01 |