Filter Your Search
1 - 2 of 2 results
|
CY28447LFXCT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 14.3182 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | OTHER | S-XQCC-N72 | Not Qualified | e4 | 3 | 85 °C | 260 | 72 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 10 X 10 MM, LEAD FREE, MO-220, QFN-72 | 72 | compliant | EAR99 | 8542.39.00.01 | ||||
|
CY28447LFXCT
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 14.318 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 300 mA | 3.465 V | 3.135 V | OTHER | S-XQCC-N72 | Not Qualified | 1 | 85 °C | 72 | UNSPECIFIED | HVQCCN | LCC72,.4SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 10 mm | 10 mm | SPECTRALINEAR INC | QFN | 10 X 10 MM, LEAD FREE, MO-220, QFN-72 | 72 | unknown | EAR99 | 8542.39.00.01 |