Filter Your Search
1 - 1 of 1 results
|
CY29948ACT
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 2.5 V | 10.9 ns | 10.9 ns | 1 | YES | TQFP | 3-STATE | 29948 | LOW SKEW CLOCK DRIVER | ALSO OPERATES WITH 3.3V SUPPLY | DIFFERENTIAL MUX | 20 mA | 12 | 250 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 | 32 | not_compliant | 8542.39.00.01 |