Filter Your Search
1 - 2 of 2 results
|
CY29976AI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 270 ps | 1 | YES | LQFP | 3-STATE | PLL BASED CLOCK DRIVER | 125 MHz | DIFFERENTIAL MUX | 20 mA | 12 | 550 ps | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-52 | 52 | not_compliant | 8542.39.00.01 | |||||
|
CY29976AI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 1 | YES | LQFP | 3-STATE | PLL BASED CLOCK DRIVER | 125 MHz | DIFFERENTIAL MUX | 12 | 550 ps | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G52 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 235 | 20 | 52 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS INC | QFP | LQFP, | 52 | unknown |