Filter Your Search
1 - 1 of 1 results
|
CY2CC810OXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 3.5 ns | 3.5 ns | 1 | YES | SSOP | 2CC | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATES AT 3.3V SUPPLY; CYPRS06929... more | SCHMITT TRIGGER | 12 mA | 10 | 380 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 5.30 MM, LEAD FREE, SSOP-20 | 20 | compliant | 8542.39.00.01 |