Filter Your Search
1 - 4 of 4 results
|
CY2CC910OXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 1.8 V | 3.5 ns | 3.5 ns | 1 | YES | SSOP | 2CC | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V POWER SUPPLY | SCHMITT TRIGGER | 12 mA | 10 | 200 ps | 1.89 V | 1.71 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | LEAD FREE, SSOP-20 | 20 | unknown | 8542.39.00.01 | |||
|
CY2CC910OXCT
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 3.5 ns | 1 | YES | SSOP | 2CC | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V POWER SUPPLY | SCHMITT TRIGGER | 10 | 200 ps | 1.89 V | 1.71 V | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 20 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 20 | unknown | ||||||
|
CY2CC910OXCT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 1.8 V | 3.5 ns | 3.5 ns | 1 | YES | SSOP | 2CC | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V POWER SUPPLY | SCHMITT TRIGGER | 12 mA | 10 | 200 ps | 1.89 V | 1.71 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | LEAD FREE, SSOP-20 | 20 | unknown | 8542.39.00.01 | |||
|
CY2CC910OXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 3.5 ns | 1 | YES | SSOP | 2CC | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V POWER SUPPLY | SCHMITT TRIGGER | 10 | 200 ps | 1.89 V | 1.71 V | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 20 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 20 | unknown |