Filter Your Search
1 - 3 of 3 results
|
CY2PD817ZC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 7 ns | 1 | YES | TSSOP | 3-STATE | LOW SKEW CLOCK DRIVER | DIFFERENTIAL | 6 | 250 ps | 2.625 V | 2.375 V | OTHER | R-PDSO-G24 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 24 | unknown | ||||||
|
CY2PD817ZCT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 7 ns | 7 ns | 1 | YES | TSSOP | 3-STATE | LOW SKEW CLOCK DRIVER | DIFFERENTIAL | 16 mA | 6 | 250 ps | 2.625 V | 2.375 V | OTHER | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.40 MM, TSSOP-24 | 24 | not_compliant | 8542.39.00.01 | |||
|
CY2PD817ZC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 7 ns | 7 ns | 1 | YES | TSSOP | 3-STATE | LOW SKEW CLOCK DRIVER | DIFFERENTIAL | 16 mA | 6 | 250 ps | 2.625 V | 2.375 V | OTHER | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.40 MM, TSSOP-24 | 24 | not_compliant | 8542.39.00.01 |