Filter Your Search
1 - 2 of 2 results
|
CY2SSTV16857ZIT
Silicon Laboratories Inc
|
Check for Price | No | Obsolete | 2.5 V | 2.8 ns | 1 | 14 | YES | TSSOP | POSITIVE EDGE | SSTV | D FLIP-FLOP | 280 MHz | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.1 mm | 6.096 mm | 12.4965 mm | SPECTRALINEAR INC | TSSOP | TSSOP, | 48 | not_compliant | 8542.39.00.01 | ||
|
CY2SSTV16857ZIT
Cypress Semiconductor
|
Check for Price | No | Transferred | 2.5 V | 2.8 ns | 1 | 14 | YES | TSSOP | POSITIVE EDGE | SSTV | D FLIP-FLOP | 200 MHz | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.1 mm | 6.096 mm | 12.4965 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 0.240 INCH, MO-153, TSSOP2-48 | 48 | not_compliant | 8542.39.00.01 |