Filter Your Search
1 - 1 of 1 results
|
CY2X013LXI122T
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 122.88 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | CAN ALSO OPERATES AT 3.3V SUPPLY | 125 mA | 2.625 V | 2.375 V | INDUSTRIAL | R-CDSO-N6 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 6 | CERAMIC, METAL-SEALED COFIRED | LSON | SOLCC6,.12 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | NICKEL GOLD | NO LEAD | 1.27 mm | DUAL | 1.3 mm | 3.2 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | DLCC | 5 X 3.20 MM, LEAD FREE, CERAMIC, LCC-6 | 6 | unknown | EAR99 | 8542.39.00.01 |