Filter Your Search
1 - 1 of 1 results
![]() |
CY37064P44-200AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 6 ns | 1 | 64 | 37 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 37 I/O | 64 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LQFP, QFP44,.47SQ,32 | 44 | not_compliant | 8542.39.00.01 |