Filter Your Search
1 - 2 of 2 results
|
CY37192VP160-100AC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 12 ns | 1 | 125 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 125 I/O | 192 MACROCELLS | 80 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G160 | COMMERCIAL | e0 | 70 °C | 235 | NOT SPECIFIED | 160 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | QFP | LFQFP, | 160 | unknown | ||||||||
|
CY37192VP160-100AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 12 ns | 1 | 192 | 125 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 125 I/O | 192 MACROCELLS | 80 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 160 | PLASTIC/EPOXY | LFQFP | QFP160,1.2SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 24 X 24 MM, 1.4 MM HEIGHT, PLASTIC, TQFP-160 | 160 | not_compliant | 8542.39.00.01 |