Filter Your Search
1 - 1 of 1 results
|
CY37256VP160-66AI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 20 ns | 1 | 256 | 133 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 133 I/O | 256 MACROCELLS | 50 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 160 | PLASTIC/EPOXY | LFQFP | QFP160,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 24 X 24 MM, 1.4 MM HEIGHT, PLASTIC, TQFP-160 | 160 | not_compliant | 8542.39.00.01 |