Filter Your Search
1 - 10 of 36 results
|
CY37256VP208-125NC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 1 | 256 | 160 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 160 I/O | YES | 83.3 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-208 | 208 | not_compliant | 8542.39.00.01 | |||||||||||
|
CY37256VP160-100AI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 12 ns | 1 | 256 | 133 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 133 I/O | YES | 80 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 160 | PLASTIC/EPOXY | LFQFP | QFP160,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 24 X 24 MM, 1.4 MM HEIGHT, PLASTIC, TQFP-160 | 160 | not_compliant | 8542.39.00.01 | |||||
|
CY37256VP256-100BBC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 12 ns | 1 | 256 | 197 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 197 I/O | 256 MACROCELLS | 80 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.6 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 17 X 17 MM, 1 MM PITCH, FBGA-256 | 256 | not_compliant | 8542.39.00.01 | |||||
|
CY37256VP208-125NI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 1 | 256 | 160 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 160 I/O | YES | 83.3 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-208 | 208 | compliant | 8542.39.00.01 | |||||||
|
CY37256VP208-66NXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | 20 ns | 1 | 165 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 165 I/O | 256 MACROCELLS | 50 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 70 °C | 260 | 20 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.77 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-208 | 208 | compliant | 8542.39.00.01 | |||||||||
|
CY37256VP256-100BGC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 12 ns | 1 | 197 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 197 I/O | 256 MACROCELLS | 80 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | COMMERCIAL | e0 | 3 | 70 °C | 220 | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.46 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 256 | unknown | EE PLD | ||||||||
|
CY37256VP208-66NC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 20 ns | 1 | 165 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 165 I/O | 256 MACROCELLS | 50 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | COMMERCIAL | e0 | 3 | 70 °C | 235 | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.77 mm | ROCHESTER ELECTRONICS INC | QFP | FQFP, | 208 | unknown | EE PLD | ||||||||
|
CY37256VP208-100NXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | 12 ns | 1 | 165 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 165 I/O | 256 MACROCELLS | 80 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 70 °C | 260 | 20 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.77 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-208 | 208 | compliant | 8542.39.00.01 | |||||||||
|
CY37256VP160-66AXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | 20 ns | 1 | 256 | 133 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 133 I/O | 256 MACROCELLS | 50 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 160 | PLASTIC/EPOXY | LFQFP | QFP160,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 24 X 24 MM, 1.4 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-160 | 160 | unknown | 8542.39.00.01 | |||||
|
CY37256VP256-100BGC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 12 ns | 1 | 256 | 197 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 197 I/O | 256 MACROCELLS | 80 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.46 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA-256 | 256 | not_compliant | 8542.39.00.01 |