Filter Your Search
1 - 1 of 1 results
|
CY37384P256-83BGC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 384 | 197 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 197 I/O | 384 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 62.5 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PBGA-B256 | Not Qualified | e0 | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.46 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA-256 | 256 | not_compliant | 8542.39.00.01 |