Filter Your Search
1 - 1 of 1 results
|
CY37512P208-83NI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 15 ns | 165 | 160 | 1 | 512 | 160 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 160 I/O | 512 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | PLA-TYPE | 62.5 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.7 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-208 | 208 | not_compliant | 8542.39.00.01 |