Filter Your Search
1 - 1 of 1 results
|
CY37512P256-100BGI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 12 ns | 1 | 512 | 197 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 197 I/O | 512 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 80 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.46 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA-256 | 256 | not_compliant | 8542.39.00.01 |