Filter Your Search
1 - 10 of 24 results
|
CY37512VP256-83BGC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 1 | 512 | 197 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 197 I/O | 512 MACROCELLS | 62.5 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.46 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA-256 | 256 | not_compliant | 8542.39.00.01 | |||||
|
CY37512VP208-66NI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 20 ns | 1 | 165 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 165 I/O | 512 MACROCELLS | 50 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 235 | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.77 mm | ROCHESTER ELECTRONICS LLC | QFP | FQFP, | 208 | unknown | ||||||||
|
CY37512VP256-66BGC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 20 ns | 1 | 512 | 197 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 197 I/O | 512 MACROCELLS | 50 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.46 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA-256 | 256 | not_compliant | 8542.39.00.01 | |||||
|
CY37512VP400-66BBXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | 20 ns | 1 | 269 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 269 I/O | 512 MACROCELLS | 50 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B400 | Not Qualified | 85 °C | -40 °C | 260 | 20 | 400 | PLASTIC/EPOXY | LBGA | BGA400,20X20,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 21 mm | 21 mm | 1.4 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 21 X 21 MM, 1.4 MM HEIGHT, 1.0 PITCH, FBGA-400 | 400 | compliant | 8542.39.00.01 | 3A991.D | |||||||||
|
CY37512VP400-83BBXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | 15 ns | 1 | 269 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 269 I/O | 512 MACROCELLS | 62.5 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B400 | Not Qualified | 70 °C | 260 | 20 | 400 | PLASTIC/EPOXY | LBGA | BGA400,20X20,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 21 mm | 21 mm | 1.4 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 21 X 21 MM, 1.4 MM HEIGHT, 1.0 PITCH, FBGA-400 | 400 | compliant | 8542.39.00.01 | 3A991.D | ||||||||||
|
CY37512VP208-66NXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | 20 ns | 1 | 165 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 165 I/O | 512 MACROCELLS | 50 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 20 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.77 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-208 | 208 | compliant | 8542.39.00.01 | ||||||||
|
CY37512VP208-66NI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 20 ns | 1 | 512 | 165 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 165 I/O | 512 MACROCELLS | 50 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.77 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-208 | 208 | not_compliant | 8542.39.00.01 | ||||
|
CY37512VP400-66BBI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 20 ns | 1 | 512 | 269 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 269 I/O | 512 MACROCELLS | 50 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B400 | Not Qualified | e0 | 85 °C | -40 °C | 400 | PLASTIC/EPOXY | LBGA | BGA400,20X20,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 21 mm | 21 mm | 1.4 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 21 X 21 MM, 1.4 MM HEIGHT, 1.0 PITCH, FBGA-400 | 400 | not_compliant | 8542.39.00.01 | 3A991.D | ||||||
|
CY37512VP208-83NTC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 1 | 512 | 160 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 160 I/O | 512 MACROCELLS | 62.5 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.77 mm | CYPRESS SEMICONDUCTOR CORP | QFP | THERMALLY ENHANCED, PLASTIC, QFP-208 | 208 | compliant | 8542.39.00.01 | |||||
|
CY37512VP352-66BGC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 20 ns | 5 | 512 | 269 | EE PLD | COMMERCIAL | SQUARE | CMOS | 5 DEDICATED INPUTS, 269 I/O | 512 MACROCELLS | 50 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B352 | Not Qualified | e0 | 70 °C | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.46 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA-352 | 352 | not_compliant | 8542.39.00.01 | 3A991.D |