Filter Your Search
1 - 1 of 1 results
![]() |
CY39100V388A-83MGC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 15 ns | 1536 | 294 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 294 I/O | IT CAN ALSO HAVE AN INPUT VOLTAGE OF 3.3V | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B388 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.46 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA-388 | 388 | compliant | 3A991.D | 8542.39.00.01 |