Filter Your Search
1 - 1 of 1 results
|
CY39165Z208-181NC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.8 V | 8.5 ns | 2560 | 136 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 136 I/O | YES | YES | YES | MACROCELL | 1.95 V | 1.65 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.77 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-208 | 208 | compliant | 8542.39.00.01 |