Filter Your Search
1 - 2 of 2 results
![]() |
CY54FCT377ATLMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 8.3 ns | 8.3 ns | 1 | 8 | YES | QCCN | 71.4 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 32 mA | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | |||||
![]() |
CY54FCT377ATLMB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8.3 ns | 8.3 ns | 1 | 8 | YES | QCCN | 71.4 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | D FLIP-FLOP | CMOS | 32 mA | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 |