Filter Your Search
1 - 2 of 2 results
|
CY74FCT162374ATPACT
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 2 | 8 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP, | not_compliant | 8542.39.00.01 | ||||||||||
|
CY74FCT162374ATPACT
Cypress Semiconductor
|
Check for Price | No | Transferred | 5 V | 6.5 ns | 6.5 ns | 2 | 8 | YES | TSSOP | 50 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | CYPRESS SEMICONDUCTOR CORP | 0.240 INCH, TSSOP-48 | not_compliant | 8542.39.00.01 | TSSOP | 48 |