Filter Your Search
1 - 1 of 1 results
|
CY74FCT16373CTVRE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 5.5 ns | 4.2 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP48,.25,16 | 48 | unknown | 8542.39.00.01 |