Parametric results for: CY74FCT163TSOC under Counters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy74fct163tsoc
Select parts from the table below to compare.
Compare
Compare
CY74FCT163TSOC
Cypress Semiconductor
Check for Price No Obsolete 5 V 11 ns 11 ns 1 4 YES SOP 71.4 MHz 50 pF UP POSITIVE EDGE FCT BINARY COUNTER CMOS TCO OUTPUT YES 64 mA SYNCHRONOUS 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.667 mm 7.5 mm 10.3 mm CYPRESS SEMICONDUCTOR CORP SOIC SOP, SOP16,.4 16 not_compliant 8542.39.00.01