Filter Your Search
1 - 1 of 1 results
|
CY7B991V-5JXCT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 500 ps | 700 ps | 1 | YES | QCCJ | 7B | PLL BASED CLOCK DRIVER | 80 MHz | STANDARD | 35 mA | 4 | 1 ns | 3.63 V | 2.97 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | LCC-32 | 32 | compliant | 8542.39.00.01 |