Filter Your Search
1 - 3 of 3 results
|
CY7C342B-25JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 51 ns | 7 | 52 | OT PLD | COMMERCIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 33.3 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 68 | unknown | 8542.39.00.01 | ||||||||
|
CY7C342B-25JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 40 ns | 7 | 52 | OT PLD | COMMERCIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 62.5 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 68 | unknown | 8542.39.00.01 | ||||||||
|
CY7C342B-25JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 40 ns | 7 | 128 | 52 | OT PLD | COMMERCIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 62.5 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | not_compliant | 8542.39.00.01 |