Filter Your Search
1 - 6 of 6 results
|
CY7C373-100JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 16 ns | 2 | 64 | 64 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 4 LABS; 64 M... more | 80 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-84 | 84 | not_compliant | 8542.39.00.01 | ||||||
|
CY7C373-100AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 16 ns | 2 | 64 | 64 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 4 LABS; 64 M... more | 80 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | CYPRESS SEMICONDUCTOR CORP | QFP | TQFP-100 | 100 | not_compliant | 8542.39.00.01 | |||||||
|
CY7C373-100JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 16 ns | 2 | 64 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 4 LABS; 64 M... more | 80 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 84 | unknown | 8542.39.00.01 | ||||||||||||||
|
CY7C373-100GC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 16 ns | 2 | 64 | 64 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 4 LABS; 64 MACROCELLS; 4 EXTERNAL CLOCKS | 77 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 4.953 mm | CYPRESS SEMICONDUCTOR CORP | PGA | CAVITY-UP, CERAMIC, PGA-84 | 84 | not_compliant | 8542.39.00.01 | |||||||
|
CY7C373-100JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 16 ns | 2 | 64 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 4 LABS; 64 M... more | 80 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 84 | unknown | 8542.39.00.01 | ||||||||||||||
|
CY7C373-100JC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 16 ns | 2 | 64 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 4 LABS; 64 M... more | 80 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 84 | unknown | Flash PLD |