Parametric results for: CY7C373-100AC under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c373100ac
Select parts from the table below to compare.
Compare
Compare
CY7C373-100AC
Cypress Semiconductor
Check for Price No Obsolete 5 V 16 ns 2 64 64 FLASH PLD COMMERCIAL SQUARE CMOS 2 DEDICATED INPUTS, 64 I/O LABS INTERCONNECTED BY PIA; 4 LABS; 64 M... more 80 MHz NO NO MACROCELL 5.25 V 4.75 V S-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm CYPRESS SEMICONDUCTOR CORP QFP TQFP-100 100 not_compliant 8542.39.00.01