Filter Your Search
1 - 3 of 3 results
![]() |
CY7C374-83JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 15 ns | 2 | 128 | 64 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 67.5 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-84 | 84 | not_compliant | 8542.39.00.01 | ||
![]() |
CY7C374-83JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 15 ns | 2 | 64 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 67.5 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 84 | unknown | 8542.39.00.01 | ||||||||||
![]() |
CY7C374-83JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 19 ns | 2 | 64 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 67.5 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 84 | unknown | 8542.39.00.01 |