Filter Your Search
1 - 2 of 2 results
|
CY7C374I-83AI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 15 ns | 1 | 64 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 67.5 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G100 | COMMERCIAL | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | QFP | LFQFP, | 100 | unknown | |||||||
|
CY7C374I-83AI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 128 | 64 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 67.5 MHz | YES | NO | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LFQFP, QFP100,.63SQ,20 | 100 | not_compliant | 8542.39.00.01 |