Filter Your Search
1 - 2 of 2 results
|
CY7C63231A-SC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 12 MHz | 3072 | 96 | 6 MHz | 13 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | OTPROM | 25 mA | 5.25 V | 5 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 1 | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5057 mm | 11.557 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, PLASTIC, SOIC-18 | 18 | not_compliant | 8542.31.00.01 | ||
|
CY7C63231A-SCT
Cypress Semiconductor
|
Check for Price | Obsolete | 8 | 12 MHz | 6 MHz | 13 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 5.25 V | 4.35 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5057 mm | 11.557 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, | 18 | unknown | 8542.31.00.01 |