Filter Your Search
1 - 2 of 2 results
![]() |
CY7C63513-PVC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 6 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | 8 | NO | OTPROM | 40 mA | 5.25 V | 5 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-48 | 48 | not_compliant | 8542.31.00.01 | ||
![]() |
CY7C63513-PVCT
Cypress Semiconductor
|
Check for Price | Obsolete | 8 | 12 MHz | 6 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | NO | OTPROM | 40 mA | 5.25 V | 4.35 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, | 48 | unknown | 8542.31.00.01 |