Filter Your Search
1 - 2 of 2 results
|
CY7C63903-PVXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 8192 | 256 | M8C | 24 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 4V MINIMUM SUPPLY | NO | NO | NO | 8 | NO | FLASH | 40 mA | 5.25 V | 5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 5.30 MM, SSOP-28 | 28 | unknown | 8542.31.00.01 | |||
|
CY7C63903-PVXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 24 MHz | 24 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | e3 | 1 | 70 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 28 | unknown |